Microchip CDLL4148

Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.2 V
Max Operating Temperature200 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-65 °C
Natural Thermal Resistance325 °C/W
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current500 nA
Reverse Recovery Time20 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Microchip CDLL4148.

Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+8.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip CDLL4148.

Related Parts

Descriptions

Descriptions of Microchip CDLL4148 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA
Rectifier Diode Switching 75V 0.2A 5ns 2-Pin DO-213AA Bag
CDLL4148: 75 V 200 mA Surface Mount Glass MELF Switching Diode - DO213AA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Forward Voltage1.2 V
Max Operating Temperature200 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-65 °C
Natural Thermal Resistance325 °C/W
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current500 nA
Reverse Recovery Time20 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Microchip CDLL4148.

Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements