Comchip CDBU0520

SMT Schottky Diode 30V 0.5A 2-Pin SOD-523F (0603) | Comchip Technology CDBU0520
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Average Rectified Current500 mA
Capacitance100 pF
Forward Current500 mA
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)20 V
Max Surge Current2 A
Manufacturer Package Identifier0603/SOD-523F
Peak Reverse Current100 µA
Reverse Voltage20 V
Schedule B8541100070
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Comchip CDBU0520.

RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Upverter
Datasheet4 pages5 years ago

Inventory History

3 month trend:
-17.81%

Engineering Resources

View Evaluation kits and Reference designs for Comchip CDBU0520.

Related Parts

Descriptions

Descriptions of Comchip CDBU0520 provided by its distributors.

SMT Schottky Diode 30V 0.5A 2-Pin SOD-523F (0603) | Comchip Technology CDBU0520
Rectifier Diode Small Signal Schottky 30V 0.5A 2-Pin SOD-523F T/R
DIODE SCHOTTKY 20V 500MA 0603 SOD523F

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Average Rectified Current500 mA
Capacitance100 pF
Forward Current500 mA
Max Forward Surge Current (Ifsm)2 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)20 V
Max Surge Current2 A
Manufacturer Package Identifier0603/SOD-523F
Peak Reverse Current100 µA
Reverse Voltage20 V
Schedule B8541100070
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Comchip CDBU0520.

RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Upverter
Datasheet4 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant