Texas Instruments CD4066BPWR

10-pA on-state leakage current, 20-V, 1: 1 (SPST), 4-channel analog switch 14-TSSOP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Bandwidth40 MHz
Drain to Source Resistance240 Ω
Dual Supply Voltage7.5 V
Independent Circuits4
Max Dual Supply Voltage9 V
Max Operating Temperature125 °C
Max Supply Current5 µA
Max Supply Voltage18 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current20 nA
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
PackagingTape & Reel
PolarityNon-Inverting
Quiescent Current20 nA
Resistance240 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time70 ns
Turn-On Delay Time70 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages22 years ago
Mouser
Datasheet22 pages16 years ago
Farnell
Datasheet25 pages9 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
element14 APAC
Datasheet25 pages11 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
LCSC
Datasheet34 pages2 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet20 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-79.91%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.542
$ 0.542
Stock
1,063,675
227,395
227,395
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4066BPWR provided by its distributors.

10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -55 to 125
IC QUAD BILATERAL SWITCH 14TSSOP / Analog Switch Quad SPST 14-Pin TSSOP T/R
IC, ANALOG SWITCH, QUAD, SPST, TSSOP-14; Nombre de voies: 4Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 240ohm; Gamme de tension d'alimentation: 3V à 18V; Boîtier commutateur analogique: TSSOP; No
Ic, Analog Switch, Quad, Spst, Tssop-14; No. Of Channels:4Channels; Analogue Switch Type:Spst; On State Resistance Max:240Ohm; Supply Voltage Range:3V To 18V; Analogue Switch Case:Tssop; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4066BPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4066BPWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Bandwidth40 MHz
Drain to Source Resistance240 Ω
Dual Supply Voltage7.5 V
Independent Circuits4
Max Dual Supply Voltage9 V
Max Operating Temperature125 °C
Max Supply Current5 µA
Max Supply Voltage18 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current20 nA
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
PackagingTape & Reel
PolarityNon-Inverting
Quiescent Current20 nA
Resistance240 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time70 ns
Turn-On Delay Time70 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages22 years ago
Mouser
Datasheet22 pages16 years ago
Farnell
Datasheet25 pages9 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
element14 APAC
Datasheet25 pages11 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
LCSC
Datasheet34 pages2 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet20 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago