Texas Instruments CD4066BNSR

10-pA on-state leakage current, 20-V, 1: 1 (SPST), 4-channel analog switch 14-SO -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
Bandwidth40 MHz
Dual Supply Voltage7.5 V
Independent Circuits4
Max Dual Supply Voltage9 V
Max Operating Temperature125 °C
Max Supply Current5 µA
Max Supply Voltage18 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current20 nA
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
PackagingTape and Reel
PolarityNon-Inverting
Quiescent Current20 nA
Resistance1.05 kΩ
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time70 ns
Turn-On Delay Time70 ns
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BNSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages22 years ago
Mouser
Datasheet22 pages16 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
iiiC
Datasheet25 pages11 years ago
Newark
Datasheet25 pages11 years ago
DigiKey
Datasheet20 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago

Inventory History

3 month trend:
+6.55%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.203
$ 0.203
Stock
476,357
197,401
197,401
Authorized Distributors
2
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BNSR.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4066BNSR provided by its distributors.

10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SO -55 to 125
Analog Switch Quad SPST 14-Pin SOP T/R / IC QUAD BILATERAL SWITCH 14SO
e4 CD4066 1x 1:1 4000B logic switch 40MHz 1.05kOhm 70ns 7.5V
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
French Electronic Distributor since 1988
SPST, 4 Func, 4 Channel, CMOS, PDSO14
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:14; Leaded Process Compatible:Yes; On Resistance, Rds(on):240ohm; Package/Case:14-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
Bandwidth40 MHz
Dual Supply Voltage7.5 V
Independent Circuits4
Max Dual Supply Voltage9 V
Max Operating Temperature125 °C
Max Supply Current5 µA
Max Supply Voltage18 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current20 nA
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
PackagingTape and Reel
PolarityNon-Inverting
Quiescent Current20 nA
Resistance1.05 kΩ
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time70 ns
Turn-On Delay Time70 ns
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BNSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages22 years ago
Mouser
Datasheet22 pages16 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
iiiC
Datasheet25 pages11 years ago
Newark
Datasheet25 pages11 years ago
DigiKey
Datasheet20 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago