Texas Instruments CD4066BF3A

CMOS quad bilateral switch 14-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Max Dual Supply Voltage9 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels4
Number of Inputs4
Number of Outputs4
Schedule B8542390000
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BF3A.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing4 pages6 years ago
Datasheet25 pages9 years ago
Datasheet25 pages12 years ago
Datasheet47 pages22 years ago
Technical Drawing2 pages21 years ago
Augswan
Datasheet34 pages1 year ago

Inventory History

3 month trend:
+3.62%

Alternate Parts

Price @ 1000
$ 11.921
$ 0.199
$ 0.199
Stock
31,288
1,857,669
1,857,669
Authorized Distributors
2
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
3
3
Number of Outputs
4
2
2
Number of Circuits
-
4
4
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BF3A.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4066BF3A provided by its distributors.

CMOS quad bilateral switch 14-CDIP -55 to 125
Analog Switch Quad SPST 14-Pin CDIP Tube
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4066BF/3A
  • CD4066BF3A.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
Max Dual Supply Voltage9 V
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels4
Number of Inputs4
Number of Outputs4
Schedule B8542390000
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BF3A.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing4 pages6 years ago
Datasheet25 pages9 years ago
Datasheet25 pages12 years ago
Datasheet47 pages22 years ago
Technical Drawing2 pages21 years ago
Augswan
Datasheet34 pages1 year ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago