Texas Instruments CD4054BE

Latch/Decoder/Driver Single 4-to-4 16-Pin PDIP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Display TypeLCD
High Level Output Current-1.9 mA
Input Capacitance5 pF
Logic FunctionDecoder, Latch
Low Level Output Current3.6 mA
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current100 µA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Bits4
Number of Elements1
Number of Inputs4
Number of Outputs4
Number of Segments4
Operating Supply Current40 nA
Operating Supply Voltage10 V
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay800 ns
Quiescent Current100 µA
Schedule B8542390000
Turn-On Delay Time800 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4054BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet17 pages9 years ago
element14
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Farnell
Datasheet16 pages14 years ago
Newark
Datasheet14 pages20 years ago
Datasheet17 pages6 years ago
Datasheet17 pages9 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4054BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4054BE provided by its distributors.

Latch/Decoder/Driver Single 4-to-4 16-Pin PDIP Tube
Logic IC Operating temperature: -55 ... 125 °C Series: CD4054 Function: Single / 4-Input / Latch / Decoder / Driver Manufacturer: Texas Instruments Package: DIL-16 Technology: CMOS
IC, BUFFER/DRIVER/RECEIVER; Nombre de Digits: -; Nombre de Segments: 4; Type de boîtier CI Driver: DIP; Nombre de broches: 16Broche(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type d'interface: CMOS; T
IC, BUFFER/DRIVER/RECEIVER; No. of Digits:-; No. of Segments:4; Driver Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Interface Type:CMOS; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:4054; Meter Display Type:LCD; No. Segments:4; Supply Current:100µA; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4054BE .
  • CD4054BE.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Display TypeLCD
High Level Output Current-1.9 mA
Input Capacitance5 pF
Logic FunctionDecoder, Latch
Low Level Output Current3.6 mA
Max Frequency8 MHz
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Current100 µA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current100 µA
Number of Bits4
Number of Elements1
Number of Inputs4
Number of Outputs4
Number of Segments4
Operating Supply Current40 nA
Operating Supply Voltage10 V
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay800 ns
Quiescent Current100 µA
Schedule B8542390000
Turn-On Delay Time800 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4054BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet17 pages9 years ago
element14
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Farnell
Datasheet16 pages14 years ago
Newark
Datasheet14 pages20 years ago
Datasheet17 pages6 years ago
Datasheet17 pages9 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago