Rochester Electronics CD4022BCN

IC Counter/divid 8OUT BY-8 16DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Clock Edge Trigger TypePositive Edge
DirectionUp
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Propagation Delay1 µs
ResetAsynchronous

Documents

Download datasheets and manufacturer documentation for Rochester Electronics CD4022BCN.

DigiKey
Datasheet7 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics CD4022BCN.

Descriptions

Descriptions of Rochester Electronics CD4022BCN provided by its distributors.

IC COUNTER/DIVID 8OUT BY-8 16DIP
Counter ICs Div-by-8 Ctr/Divide

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Clock Edge Trigger TypePositive Edge
DirectionUp
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage15 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Bits per Element4
Number of Elements1
Propagation Delay1 µs
ResetAsynchronous

Documents

Download datasheets and manufacturer documentation for Rochester Electronics CD4022BCN.

DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago