Bourns CD214C-T6.5CALF

A 6.5V, 1.5kW, bi-directional, SMC packaged TVS Diode | Bourns CD214C-T6.5CALF
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.22 V
Clamping Voltage11.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 mA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 mA
Max Surge Current133.9 A
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage6.5 V
PackagingTape & Reel (TR)
Peak Pulse Current133.9 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage7.22 V
Reverse Standoff Voltage6.5 V
TerminationSMD/SMT
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Bourns CD214C-T6.5CALF.

Master Electronics
Datasheet5 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns CD214C-T6.5CALF.

Descriptions

Descriptions of Bourns CD214C-T6.5CALF provided by its distributors.

A 6.5V, 1.5kW, bi-directional, SMC packaged TVS Diode | Bourns CD214C-T6.5CALF
Tvs Bidirectional Diode Rohs Compliant: Yes |Bourns CD214C-T6.5CALF
Diode TVS Single Bi-Dir 6.5V 1.5KW 2-Pin DO-214AB
500Ã×A 7.22V 6.5V 8.3V Bi-Directional SMC(DO-214AB) TVS ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.22 V
Clamping Voltage11.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 mA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 mA
Max Surge Current133.9 A
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage6.5 V
PackagingTape & Reel (TR)
Peak Pulse Current133.9 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage7.22 V
Reverse Standoff Voltage6.5 V
TerminationSMD/SMT
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Bourns CD214C-T6.5CALF.

Master Electronics
Datasheet5 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago