C&K Components CD16CM0SB

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycle 2.54mm SMD Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact MaterialGold
Contact PlatingGold
Mechanical Life20 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Electrical Life20 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-25 °C
Number of Positions16
OrientationStraight
Switching Voltage20 V
TerminationGull Wing
Throw ConfigurationSP, SP16T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Depth9.9 mm
Length8.001 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CD16CM0SB.

Sager Electronics
Datasheet4 pages8 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+12.40%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components CD16CM0SB.

Related Parts

Descriptions

Descriptions of C&K Components CD16CM0SB provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 20000Cycle 2.54mm SMD Tube
CD Series SP16T 20 VDC 0.4 VA Gull Wing 8 mm DIP Coded Rotary Switch
Rotary Coded Sw, 16Pos/20V/Hex Comp, Tht; Product Range:Cd Series; Switch Mounting:Surface Mount; No. Of Switch Positions:16 Position; Switching Voltage:20V; Output Code:Hexadecimal Complement; Switching Current:- Rohs Compliant: Yes |C&k Components CD16CM0SB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact MaterialGold
Contact PlatingGold
Mechanical Life20 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Electrical Life20 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-25 °C
Number of Positions16
OrientationStraight
Switching Voltage20 V
TerminationGull Wing
Throw ConfigurationSP, SP16T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Depth9.9 mm
Length8.001 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CD16CM0SB.

Sager Electronics
Datasheet4 pages8 years ago
Datasheet4 pages3 years ago
Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago