Vishay CCF551K65FKE36

Res Metal Film 1.65K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Power Rating500 mW
Resistance1.65 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.73 mm

Documents

Download datasheets and manufacturer documentation for Vishay CCF551K65FKE36.

RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-0.05%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CCF551K65FKE36.

Related Parts

Descriptions

Descriptions of Vishay CCF551K65FKE36 provided by its distributors.

Res Metal Film 1.65K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R
CCF55 Series Ø2.29x6.73mm 0.25/0.5 W 1.65 kOhm ±1% ±100ppm/K Metal Film Resistor
Resistor;Metal Film;Res 1.65 Kilohms;Pwr-Rtg 0.25 W;Tol 1%;Axial;Tape & Reel | Vishay Dale CCF551K65FKE36

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF-551K65FKE36

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Power Rating500 mW
Resistance1.65 kΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating250 V
Dimensions
Diameter2.29 mm
Lead Diameter640 µm
Length6.73 mm

Documents

Download datasheets and manufacturer documentation for Vishay CCF551K65FKE36.

RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago