Vishay CCF5012R1FKR36

Res Metal Film 12.1 Ohm 1% 1/3W ±100ppm/°C Conformal AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
CCF5012R1FKR3605K
16h

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Weight109.99615 mg
Technical
CompositionMetal Film
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Power Rating330 mW
Resistance12.1 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Dimensions
Diameter1.57 mm
Lead Diameter510 µm
Length3.63 mm

Documents

Download datasheets and manufacturer documentation for Vishay CCF5012R1FKR36.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay CCF5012R1FKR36.

Related Parts

Descriptions

Descriptions of Vishay CCF5012R1FKR36 provided by its distributors.

Res Metal Film 12.1 Ohm 1% 1/3W ±100ppm/°C Conformal AXL Thru-Hole T/R
CCF-50 12.1 1% T-1 R36

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingLead, Tin
MountThrough Hole
Weight109.99615 mg
Technical
CompositionMetal Film
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Power Rating330 mW
Resistance12.1 Ω
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Dimensions
Diameter1.57 mm
Lead Diameter510 µm
Length3.63 mm

Documents

Download datasheets and manufacturer documentation for Vishay CCF5012R1FKR36.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago