Vishay CCF5010K0FKE36

CCF50 Series Ø1.57 x 3.3 mm 0.33 W 10 kOhm ±1 % ±100 ppm/°C Metal Film Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature165 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating330 mW
Resistance10 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.57 mm
Lead Diameter510 µm
Length3.63 mm

Documents

Download datasheets and manufacturer documentation for Vishay CCF5010K0FKE36.

element14 APAC
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages4 years ago

Inventory History

3 month trend:
+34.50%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CCF5010K0FKE36.

Related Parts

Descriptions

Descriptions of Vishay CCF5010K0FKE36 provided by its distributors.

CCF50 Series Ø1.57 x 3.3 mm 0.33 W 10 kOhm ±1 % ±100 ppm/°C Metal Film Resistor
Res Metal Film 10K Ohm 1% 0.33W(1/3W) ±100ppm/°C Conformal Epoxy AXL T/R
Axial through hole resistor 1% 100ppm/C 10kOhm 330mW
Res Mtlflm 10K Ohm 1% 1/3W 100Ppm/ C Axl Th Rohs Compliant: Yes
RES, 10K, 1%, 330MW, AXIAL, METAL FILM; Resistance: 10kohm; Product Range: CCF50 Series; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF5010K0FKE36.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
Max Operating Temperature165 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating330 mW
Resistance10 kΩ
Schedule B8533210090
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.57 mm
Lead Diameter510 µm
Length3.63 mm

Documents

Download datasheets and manufacturer documentation for Vishay CCF5010K0FKE36.

element14 APAC
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Upverter
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago