Texas Instruments CC2630F128RGZT

IC Rf Txrx+mcu 802.15.4 48-VFQFN / Simplelink 6LOWPAN, Zigbee® Wireless Mcu
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2630F128RGZT.

Newark

Datasheet50 pages11 years ago

Texas Instruments

element14 APAC

LCSC

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2630F128RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.7
$ 3.034
$ 3.034
Stock
342,469
252,625
252,625
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Frequency
2.4 GHz
48 MHz
48 MHz
Data Rate
250 kbps
-
-
Interface
I2C, SPI, UART
-
-
Current - Receiving
6.1 mA
-
-
Current - Transmitting
9.1 mA
-
-
Sensitivity (dBm)
-100 dBm
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCC2530F128RHAT
Zigbee, IEEE 802.15.4 and RF4CE wireless MCU with 256kB Flash and 8kB RAM 40-VQFN -40 to 125
Texas InstrumentsCC2533F96RHAR
4.5dBm 28.5mA~38.8mA 802.15.4 21.6mA~25.1mA 3.6V 250Kbps I2C,SPI,UART 97dBm 2V QFN 950¦Ìm
Texas InstrumentsCC2533F96RHAT
A True System-on-Chip Solution for 2.4-GHz IEEE 802.15.4 and ZigBee Applications 40-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments CC2630F128RGZT provided by its distributors.

IC RF TXRX+MCU 802.15.4 48-VFQFN / SimpleLink 6LoWPAN, ZigBee® Wireless MCU
MCU 32-Bit CC26xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
SimpleLink™ 32-bit Arm Cortex-M3 Zigbee and 6LoWPAN wireless MCU with 128kB Flash 48-VQFN -40 to 85
5dBm 6.1mA~9.1mA 802.15.4 5.9mA~6.1mA IC DSSS,O-QPSK 3.8V 250Kbps I2C,I2S,JTAG,SPI,UART 100dBm 1.8V QFN 950¦Ìm
MCU, 32BIT, CORTEX M3, 48MHZ, VQFN-48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.