Texas Instruments CC2430F32RTCG3

System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / ZigBee 48-VQFN -40 to 85
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Core Architecture8051
Current - Receiving26.7 mA
Current - Transmitting26.9 mA
Data Bus Width8 b
Data Rate250 kbps
Frequency2.4 GHz
Interface2-Wire, SPI, UART, USART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO21
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters4
RAM Size8 kB
Sensitivity (dBm)-92 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2430F32RTCG3.

Texas Instruments
Datasheet214 pages13 years ago
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2430F32RTCG3.

Descriptions

Descriptions of Texas Instruments CC2430F32RTCG3 provided by its distributors.

System-on-Chip Solution for 2.4 GHz IEEE 802.15.4 / ZigBee 48-VQFN -40 to 85
SOC 2.4 GHZ IEEE 802.15.4 / ZIGBEETM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins48
Technical
Core Architecture8051
Current - Receiving26.7 mA
Current - Transmitting26.9 mA
Data Bus Width8 b
Data Rate250 kbps
Frequency2.4 GHz
Interface2-Wire, SPI, UART, USART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO21
Number of I/Os21
Number of Programmable I/O21
Number of Timers/Counters4
RAM Size8 kB
Sensitivity (dBm)-92 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2430F32RTCG3.

Texas Instruments
Datasheet214 pages13 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago