Texas Instruments CC2400EMK

RF Integrated Circuit Development Kits CC2400 EVALUATION KT (2)PCBs & (2)ANTENNA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
Frequency2.4 GHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2400EMK.

Newark
Datasheet84 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2400EMK.

Descriptions

Descriptions of Texas Instruments CC2400EMK provided by its distributors.

RF Integrated Circuit Development Kits CC2400 EVALUATION KT (2)PCBs & (2)ANTENNA
DEVELOPMENT KIT; SVHC:No SVHC; Development Tool Type:Evaluation Module; Supported Devices:CC2400; Tool / Board Application:Evaluation
CC2400EMK Evaluation Module 2.4 GHz ; Supported Families:RFIC; Development Tool Type:Hardware - Eval/Demo Board; Supported Devices:CC2400; Tool/Board Application:Wireless Connectivity-ZigBee, RF, Infrared, USB
DEVELOPMENT KIT; Kit Contents:2x Evaluation Modules, 2x Antennas; SVHC:No SVHC (18-Jun-2012); Core Architecture:RF Transceiver; Core Sub-Architecture:Communication; Development Tool Type:Evaluation Module; Kit Features:2.4GHz, Demonstration Board is also Furnished W/ Connector where all of Internal signals on the PCB; Supported Devices:CC2400; Tool / Board Application:Evaluation; Type:RF Transceiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageModule
Technical
Evaluation KitYes
Frequency2.4 GHz

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2400EMK.

Newark
Datasheet84 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago