Yageo CC0603KRX7R9BB332

Surface Mount Ceramic Multilayer Capacitor 0.0033uF 10% X7R 50V 0603 Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 nF
CompositionCeramic
DielectricX7R
Dissipation Factor3 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R9BB332.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Newark
Datasheet16 pages29 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
SOS electronic
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-14.43%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.001
$ 0.001
Stock
6,589,956
877,436
877,436
Authorized Distributors
16
5
5
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R9BB332.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R9BB332 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.0033uF 10% X7R 50V 0603 Paper T/R
Avnet Japan
Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic capacitor, 3.3 nF, 50 V (DC), ±10 %, SMD 0603, X7R, CC0603KRX7R9BB332
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125¡ãC T/R / CAP CER 3300PF 50V X7R 0603
CC 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±10% 3300pF
CAPACITOR, 0603, 3.3NF, 50V; Capacitor Application:Standard; Dielectric Characteristic:X7R; Capacitance:3300pF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0603; Reel Quantity:4000; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:50V
Capacitance nF = 3.3 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603KRX7R9BB332.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance3.3 nF
CompositionCeramic
DielectricX7R
Dissipation Factor3 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R9BB332.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Newark
Datasheet16 pages29 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
SOS electronic
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
TME
Datasheet16 pages14 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago