Yageo CC0603KRX7R9BB331

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
CompositionCeramic
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R9BB331.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet19 pages3 years ago
element14
Datasheet16 pages29 years ago
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet4 pages26 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Upverter
Datasheet20 pages6 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
+58.45%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.04
$ 0.04
Stock
5,229,646
398,090
398,090
Authorized Distributors
15
3
3
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R9BB331.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R9BB331 provided by its distributors.

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 330pF 50V X7R 10% SMD 0603 125Ž Paper T/R
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603
CAPACITOR CERAMIC 330PF, 50V, X7R, 0603; Dielectric Characteristic:X7R; Capacitance:330pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Temperature Coefficient:± 15%; Capacitor Case Style:0603; No. of Pins:2; Mounting Type:SMD ;RoHS Compliant: Yes
Capacitance pF = 330 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603KRX7R9BB331.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
CompositionCeramic
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R9BB331.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
TME
Datasheet19 pages3 years ago
element14
Datasheet16 pages29 years ago
Datasheet16 pages14 years ago
Datasheet19 pages18 years ago
Datasheet4 pages26 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Upverter
Datasheet20 pages6 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago