Yageo CC0603JRNPO9BN200

Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance20 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN200.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet0 pages0 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages27 years ago
TME
Datasheet14 pages3 years ago
Upverter
Technical Drawing14 pages3 years ago

Inventory History

3 month trend:
+8.16%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
10,912,548
130,234
130,234
Authorized Distributors
16
10
10
Capacitance
20 pF
20 pF
20 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
-
-
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
900 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603JRNPO9BN200.

Related Parts

Descriptions

Descriptions of Yageo CC0603JRNPO9BN200 provided by its distributors.

Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 20pF 50V C0G 5% Pad SMD 0603 125¡ãC T/R
SURFACE-MOUNT MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603
Ceramic Capacitor 20Pf 50V, C0G, 5%, 0603; Capacitance:20Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Product Length:1.6Mmrohs Compliant: Yes |Yageo CC0603JRNPO9BN200
Capacitance pF = 20 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance20 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN200.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages7 years ago
Datasheet14 pages13 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet0 pages0 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet16 pages19 years ago
Datasheet15 pages27 years ago
TME
Datasheet14 pages3 years ago
Upverter
Technical Drawing14 pages3 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago