Yageo CC0603JRNPO9BN120

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount, Through Hole
Number of Pins2
Technical
Capacitance12 pF
CompositionCeramic
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance475 kΩ
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN120.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages13 years ago
Newark
Datasheet16 pages19 years ago
Datasheet14 pages3 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Seeed Studio
Datasheet14 pages10 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet15 pages27 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet15 pages11 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+47.86%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.022
$ 0.022
Stock
9,612,342
2,596,318
2,596,318
Authorized Distributors
16
10
10
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603JRNPO9BN120.

Related Parts

Descriptions

Descriptions of Yageo CC0603JRNPO9BN120 provided by its distributors.

Multilayer Ceramic Capacitor, 12 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0603 125¡ãC T/R
SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603
CAPACITOR, 0603, 12PF, 50V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:12pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0603; Reel Quantity:4000; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V
Capacitance pF = 12 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0603JRNPO9BN120.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountSurface Mount, Through Hole
Number of Pins2
Technical
Capacitance12 pF
CompositionCeramic
DielectricC0G
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance475 kΩ
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603JRNPO9BN120.

element14 APAC
Datasheet15 pages12 years ago
Datasheet14 pages13 years ago
Newark
Datasheet16 pages19 years ago
Datasheet14 pages3 years ago
Datasheet14 pages7 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Seeed Studio
Datasheet14 pages10 years ago
element14
Datasheet23 pages14 years ago
Datasheet10 pages18 years ago
Datasheet15 pages27 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages8 years ago
Datasheet14 pages10 years ago
Datasheet20 pages10 years ago
Datasheet15 pages11 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago