Yageo CC0402BRNPO9BN8R0

Multilayer Ceramic Capacitor, 8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance8 pF
CompositionCeramic
DielectricC0G
Dissipation Factor1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length990.6 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402BRNPO9BN8R0.

Newark
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages4 years ago
Upverter
Technical Drawing14 pages5 years ago

Inventory History

3 month trend:
-1.79%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402BRNPO9BN8R0.

Related Parts

Descriptions

Descriptions of Yageo CC0402BRNPO9BN8R0 provided by its distributors.

Multilayer Ceramic Capacitor, 8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 8pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.0pF 50V NPO 0.1pF
Capacitor, 8Pf, C0G/Np0, 50V, 0402; Capacitance:8Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Cc Series; Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402BRNPO9BN8R0

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Technical
Capacitance8 pF
CompositionCeramic
DielectricC0G
Dissipation Factor1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length990.6 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402BRNPO9BN8R0.

Newark
Datasheet14 pages3 years ago
Future Electronics
Datasheet14 pages4 years ago
Upverter
Technical Drawing14 pages5 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago