TE Connectivity CBT50J47K

Axial Carbon Resistor 47kOhms +/-5% 0.5W -600 - +200ppm/degC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionCarbon Composition, Power resistor
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance47 kΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)2 V
Dimensions
Diameter3.6 mm
Lead Diameter700 µm
Lead Length25 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT50J47K.

element14 APAC
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages12 years ago
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Sager Electronics
Datasheet5 pages1 year ago
Farnell
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
-18.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CBT50J47K.

Related Parts

Descriptions

Descriptions of TE Connectivity CBT50J47K provided by its distributors.

Axial Carbon Resistor 47kOhms +/-5% 0.5W -600 - +200ppm/degC
Res Carbon Composition 47K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Carbon Composition, 0.5W, 47000ohm, 350V, 5% +/-Tol, -600, 200ppm/Cel, Through Hole Mount
RES, 47K, 5%, 500MW, AXIAL, CARBON; Resistance: 47kohm; Product Range: CBT Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625876-7
  • CBT50J47K..

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionCarbon Composition, Power resistor
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance47 kΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)2 V
Dimensions
Diameter3.6 mm
Lead Diameter700 µm
Lead Length25 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT50J47K.

element14 APAC
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages12 years ago
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Sager Electronics
Datasheet5 pages1 year ago
Farnell
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago