TE Connectivity CBT25J220R

Axial Carbon Resistor 220Ohms +/-5% 0.25W -700 - +400ppm/degC | TE Connectivity CBT25J220R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionCarbon Composition, Power resistor
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance220 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)2 V
Dimensions
Diameter2.4 mm
Lead Diameter600 µm
Lead Length27 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT25J220R.

Master Electronics
Datasheet2 pages12 years ago
Datasheet16 pages16 years ago
Datasheet6 pages5 years ago
element14 APAC
Datasheet1 page18 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet8 pages12 years ago
Datasheet6 pages10 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet40 pages13 years ago
Farnell
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CBT25J220R.

Related Parts

Descriptions

Descriptions of TE Connectivity CBT25J220R provided by its distributors.

Axial Carbon Resistor 220Ohms +/-5% 0.25W -700 - +400ppm/degC | TE Connectivity CBT25J220R
Axial FIXED RESISTOR CBT Neohm 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 220Ohm -700/ +400ppm/C
Res Carbon Composition 220 Ohm 5% 1/4W -700ppm/°C to 400ppm/°C Conformal AXL Thru-Hole Ammo Pack
Resistor, 220R, 5%, 250MW, AXIAL; Resistance:220ohm; Product Range:CBT Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:250V; Resistor Element Material:Carbon Composition; Temperature Coefficient:-700ppm/°C to +400ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Body Diameter:2.4mm; Body Length:6.3mm; External Length / Height:60.3mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Lead Diameter:0.6mm; Lead Length:27mm; No. of Pins:2Pins; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:400V; Resistor Mounting:Through Hole; Temperature Coeff. +:400ppm/°C; Temperature Coeff. -:700ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625875-9
  • CBT25J220R..

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Number of Pins2
Technical
CompositionCarbon Composition, Power resistor
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance220 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)2 V
Dimensions
Diameter2.4 mm
Lead Diameter600 µm
Lead Length27 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CBT25J220R.

Master Electronics
Datasheet2 pages12 years ago
Datasheet16 pages16 years ago
Datasheet6 pages5 years ago
element14 APAC
Datasheet1 page18 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet8 pages12 years ago
Datasheet6 pages10 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet40 pages13 years ago
Farnell
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages8 years ago