KEMET CBR08C119B1GAC

Capacitor Multi-layer Ceramic 1.1pF 0.1pF 100V 0805 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
Weight5.499807 mg
Technical
Capacitance1.1 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C119B1GAC.

Upverter
Datasheet18 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR08C119B1GAC.

Descriptions

Descriptions of KEMET CBR08C119B1GAC provided by its distributors.

Capacitor Multi-layer Ceramic 1.1pF 0.1pF 100V 0805 T/R
CAP CER 1.1PF 100V C0G/NP0 0805
1.10Pf 100V Rohs Compliant: Yes |Kemet CBR08C119B1GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
Weight5.499807 mg
Technical
Capacitance1.1 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET CBR08C119B1GAC.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant