CTS Components CB3LV-3I-30M0000

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 30MHz Nom, GREEN, CERAMIC PACKAGE-4
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
Contact PlatingGold
MountSurface Mount
Number of Pins4
Technical
Frequency30 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance50 pF
Max Operating Temperature85 °C
Max Supply Current40 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
PackagingTape & Reel
TerminationSMD/SMT
Dimensions
Depth5 mm
Height1.7018 mm
Length7 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-30M0000.

Factory Futures
Datasheet4 pages15 years ago
Master Electronics
Datasheet6 pages4 years ago
Future Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+18.91%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components CB3LV-3I-30M0000.

Related Parts

Descriptions

Descriptions of CTS Components CB3LV-3I-30M0000 provided by its distributors.

HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 30MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator XO 30MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CB3LV Series 30 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
XTAL OSC XO 30.0000MHZ HCMOS TTL
0030.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I30M0000

Technical Specifications

Physical
Case/PackageCSMD
Contact PlatingGold
MountSurface Mount
Number of Pins4
Technical
Frequency30 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance50 pF
Max Operating Temperature85 °C
Max Supply Current40 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
PackagingTape & Reel
TerminationSMD/SMT
Dimensions
Depth5 mm
Height1.7018 mm
Length7 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-30M0000.

Factory Futures
Datasheet4 pages15 years ago
Master Electronics
Datasheet6 pages4 years ago
Future Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant