KYOCERA AVX CB047G0683KBC

Cap Film 0.068uF 250V PEN 10%( 5.8 X 5 X 4mm) Stacked 125C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins2220
Weight480.014126 mg
Technical
Capacitance68 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationSolder
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length5.7912 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CB047G0683KBC.

_legacy Avnet
Datasheet19 pages12 years ago
Mouser
Datasheet19 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CB047G0683KBC.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CB047G0683KBC provided by its distributors.

Cap Film 0.068uF 250V PEN 10%( 5.8 X 5 X 4mm) Stacked 125C Automotive T/R
Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB047G0683KBC
SMD Film Capacitors 250volt .068uF 10% 2220
CAP FILM 0.068UF 10% 250VDC 2220

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins2220
Weight480.014126 mg
Technical
Capacitance68 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationSolder
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth5 mm
Height4 mm
Height - Seated (Max)3.9878 mm
Length5.7912 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CB047G0683KBC.

_legacy Avnet
Datasheet19 pages12 years ago
Mouser
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago