L-com CAUABHFX-2M

High Flex Usb Cable, Type A to B, 6.6FT, 480MBPS, Shielded, Black
$ 28.639

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAUABHFX-2M.

ShowMeCables

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-44.32%

Descriptions

Descriptions of L-com CAUABHFX-2M provided by its distributors.

HIGH FLEX USB CABLE, TYPE A TO B, 6.6FT, 480MBPS, SHIELDED, BLACK
Cable Assy, 2.0, A Plug-B Plug, 6.6 ; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CAUABHFX-2M
Designed for applications where ordinary USB cables fail, this exclusive ultra flexible cable family is rated for 10,000 flex cycles minimum. Standard USB cable fails at approximately 1,000 bend cycles. The special bulk cable uses a polyurethane jacket plus high strand count data (28 AWG) and power (24 AWG) conductors to achieve the extra durability. Available with type A-A and A-B connector options in lengths ranging from 0.5 to 5 meters.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAUABHFX2M