onsemi CAT3626HV4-GT2

CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High85 °C
Frequency1.3 MHz
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current3.5 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels6
Number of Outputs6
Number of Segments6
Output Current32 mA
Output Current per Channel32 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1 MHz
TopologyCharge Pump
Dimensions
Height750 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT3626HV4-GT2.

Farnell
Datasheet16 pages14 years ago
Datasheet15 pages16 years ago
Newark
Datasheet16 pages14 years ago
iiiC
Datasheet16 pages14 years ago

Inventory History

3 month trend:
-1.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT3626HV4-GT2.

Related Parts

Descriptions

Descriptions of onsemi CAT3626HV4-GT2 provided by its distributors.

CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16
Tape & Reel (TR) CAT3626 Switched Capacitor (Charge Pump) I2C led driver 4.1mm 3.5mA 5.5V 1MHz
Led Driver, Charge Pump, 1Mhz, Tqfn-16; Device Topology:Charge Pump; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:4.2V; Output Current Max:32Ma; Switching Frequency:1Mhz; No. Of Outputs:6Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |Onsemi CAT3626HV4-GT2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3626HV4-GT2.
  • CAT3626HV4GT2

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High85 °C
Frequency1.3 MHz
Max Input Voltage5.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current3.5 mA
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels6
Number of Outputs6
Number of Segments6
Output Current32 mA
Output Current per Channel32 mA
Output Voltage4.2 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1 MHz
TopologyCharge Pump
Dimensions
Height750 µm
Length4.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT3626HV4-GT2.

Farnell
Datasheet16 pages14 years ago
Datasheet15 pages16 years ago
Newark
Datasheet16 pages14 years ago
iiiC
Datasheet16 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago