onsemi CAT28LV64H1325

EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin TSOP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins28
Technical
Access Time250 ns
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for onsemi CAT28LV64H1325.

SHENGYU ELECTRONICS
Datasheet15 pages14 years ago
Farnell
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT28LV64H1325.

Related Parts

Descriptions

Descriptions of onsemi CAT28LV64H1325 provided by its distributors.

EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin TSOP
EAR99 Surface Mount CAT28LV64 Tube ic memory 250ns 8mm 0.0001A 65536bit
IC EEPROM 64KBIT PARALLEL 28TSOP
28 Pin Memory IC CAT28LV64 11.8mm mm
CAT28LV64 - 64-KBIT PARALLEL EEPROM;
EEPROM, 8KX8, 250NS, PARALLEL, C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28LV64H13-25

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins28
Technical
Access Time250 ns
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for onsemi CAT28LV64H1325.

SHENGYU ELECTRONICS
Datasheet15 pages14 years ago
Farnell
Datasheet12 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago