onsemi CAT28F020HR90

Obsolete 2007 100000Write/Erase Cycles DUAL ic memory 0C~70C TA 4.75V 8b 0.0001A
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins32
Technical
Access Time90 ns
Data Bus Width8 b
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for onsemi CAT28F020HR90.

SHENGYU ELECTRONICS
Datasheet16 pages16 years ago
Farnell
Datasheet15 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT28F020HR90.

Descriptions

Descriptions of onsemi CAT28F020HR90 provided by its distributors.

Obsolete 2007 100000Write/Erase Cycles DUAL ic memory 0C~70C TA 4.75V 8b 0.0001A
Flash Parallel 5V 2Mbit 256K x 8bit 90ns 32-Pin RTSOP
CAT28F020 - 2 MEGABIT FLASH MEMORY;
5V V 32 Pin Memory IC CAT28F020 18.4mm mm
IC FLASH 2MBIT PARALLEL 32TSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT28F020HR-90

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins32
Technical
Access Time90 ns
Data Bus Width8 b
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for onsemi CAT28F020HR90.

SHENGYU ELECTRONICS
Datasheet16 pages16 years ago
Farnell
Datasheet15 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago