onsemi CAT28C256NI15

EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingLead, Tin
MountSurface Mount
Technical
Access Time150 ns
Density256 kb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for onsemi CAT28C256NI15.

_legacy Avnet
Datasheet14 pages14 years ago
Datasheet12 pages16 years ago
Mouser
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT28C256NI15.

Descriptions

Descriptions of onsemi CAT28C256NI15 provided by its distributors.

EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC
32KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32
IC EEPROM 256KBIT PAR 32PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT 28C256NI-15
  • CAT28C256NI-15

Technical Specifications

Physical
Case/PackagePLCC
Contact PlatingLead, Tin
MountSurface Mount
Technical
Access Time150 ns
Density256 kb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V

Documents

Download datasheets and manufacturer documentation for onsemi CAT28C256NI15.

_legacy Avnet
Datasheet14 pages14 years ago
Datasheet12 pages16 years ago
Mouser
Datasheet12 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago