Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Rochester Electronics | CAT1023YI-42-GT3 | 1,152 | 1h | |||||||||
Verical | CAT1023YI-42-GT3 | 1,152 | 289 | |||||||||
Mouser | 863-CAT1023YI-42-GT3 | 2,999 | 1 | Tape & Reel | ||||||||
Farnell | 3613158 | 0 | 3K | Tape & Reel | 2h | |||||||
Microchip USA | CAT1023YI-42-GT3 | 318 | 300 | 18h |
Download datasheets and manufacturer documentation for onsemi CAT1023YI-42-GT3.
Download onsemi CAT1023YI-42-GT3 symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | Download |
Descriptions of onsemi CAT1023YI-42-GT3 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi CAT1023YI-42-GT3.