Schneider Electric CA3KN31BD

Schneider Electric TeSys Contactor relais CA3KN31BD - CA3KN31BD
$ 63.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CA3KN31BD.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
-38.40%

CAD Models

Download Schneider Electric CA3KN31BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric CA3KN31BD provided by its distributors.

Schneider Electric TeSys Contactor relais CA3KN31BD - CA3KN31BD
IEC Control Relay, 3NO/1NC, 24VDC, 10A, Hz: Not Applicable
STYLE IEC TYPE SCREW CLAMP DIN RAIL OR PANEL MOUNT
4PST, Momentary, 24VDC (Coil), DIN-Rail Mount
TeSys K control relay - 3 NO + 1 NC -
CONTROL RELAY, 10A, 24 VDC, TESYS K SERIES
ELECTRIC CONTACTOR RELAY, 3NO+1NC, 24VDC
CONTROL RELAY, 600VAC, 10AMP; Contact Configuration:3NO / 1NC; Relay Mounting:DIN Rail / Panel; Coil Voltage VDC Nom:24V; External Width:1.77"; Coil Current:10A; External Depth:2.24"; Coil Type:DC; External Height:2.28" ;RoHS Compliant: Yes
CONTACTOR, 3PST-NO/SPST-NC, 24V, DINRAIL; Load Current Inductive: -; Relay Mounting: DIN Rail, Panel; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO, SPST-NC; No. of Poles: 4 P; Available until stocks are exhausted

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL