Intersil CA3130E

Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountSurface Mount, Through Hole
Number of Pins8
Technical
Bandwidth15 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product15 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Nominal Supply Current2 mA
Number of Circuits1
Operating Supply Current10 mA
Output Current per Channel45 mA
Slew Rate30 V/µs
Voltage16 V
Voltage Gain100 dB
Dimensions
Height4.95 mm
Length10.16 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Intersil CA3130E.

element14
Datasheet17 pages25 years ago
SHENGYU ELECTRONICS
Datasheet17 pages25 years ago
Rochester Electronics
Datasheet16 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Sierra IC
Datasheet17 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intersil CA3130E.

Related Parts

Descriptions

Descriptions of Intersil CA3130E provided by its distributors.

Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8
OP-AMP, 15000uV OFFSET-MAX, 15MHz BAND WIDTH, PDIP8, PLASTIC, MO-001-BA, DIP-8
Lead Tin Not Qualified 1998 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 80dB 9V/mus 125C 15MHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:15MHz; Slew Rate:9V/µs; Supply Voltage Min:5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: No

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3130E.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingLead, Tin
MountSurface Mount, Through Hole
Number of Pins8
Technical
Bandwidth15 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product15 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Nominal Supply Current2 mA
Number of Circuits1
Operating Supply Current10 mA
Output Current per Channel45 mA
Slew Rate30 V/µs
Voltage16 V
Voltage Gain100 dB
Dimensions
Height4.95 mm
Length10.16 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Intersil CA3130E.

element14
Datasheet17 pages25 years ago
SHENGYU ELECTRONICS
Datasheet17 pages25 years ago
Rochester Electronics
Datasheet16 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago
Sierra IC
Datasheet17 pages25 years ago

Compliance

Environmental Classification
RoHSCompliant