ITT / Cannon CA3106F20-27SXB

Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Contact StyleSocket
Current Rating22 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F20-27SXB.

Newark
Datasheet1 page7 years ago
Datasheet68 pages12 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-82.14%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106F20-27SXB.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106F20-27SXB provided by its distributors.

Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
CB 14C 14#16 SKT PLUG
CAN CA3106F20-27SXB
Circular Connector, Plug, 20-27, Cable; Product Range:Ca-B Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:14Contacts; Circular Contact Type:Solder Socket; Coupling Style:Reverse Bayonet; Contact Plating:Silver Rohs Compliant: No |Itt Cannon CA3106F20-27SXB

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Contact StyleSocket
Current Rating22 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F20-27SXB.

Newark
Datasheet1 page7 years ago
Datasheet68 pages12 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago