ITT / Cannon CA3102E28-15P-B-01

Conn MIL-C-5015 Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Number of Pins35
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts35
Number of Positions35
OrientationStraight
TerminationCrimp
Voltage Rating50 V
Dimensions
Depth50.8 mm
Length33.8 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E28-15P-B-01.

Farnell
Datasheet68 pages11 years ago
Datasheet1 page8 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-16.07%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102E28-15P-B-01.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102E28-15P-B-01 provided by its distributors.

Conn MIL-C-5015 Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port
ITT Cannon, CAB 35C 35#16 PIN RECP - CA3102E28-15PB01
CIRCULAR, SIZE 28, 35WAYS, PIN
Ca Bayonet |Itt Cannon CA3102E28-15P-B-01
CONN RCPT MALE 35POS SILVR CRIMP
CIRCULAR, SIZE 28, 35WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E28-15PB01

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Number of Pins35
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts35
Number of Positions35
OrientationStraight
TerminationCrimp
Voltage Rating50 V
Dimensions
Depth50.8 mm
Length33.8 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E28-15P-B-01.

Farnell
Datasheet68 pages11 years ago
Datasheet1 page8 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago