ITT / Cannon CA3102E22-23SYBF80-05

Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating41 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E22-23SYBF80-05.

Newark
Datasheet1 page8 years ago
Datasheet68 pages12 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
+91.03%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102E22-23SYBF80-05.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102E22-23SYBF80-05 provided by its distributors.

Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive
Circular Connector, Rcpt, 22-23, Flange; Product Range:Ca-B Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Reverse Bayonet; Insert Rotation:Yrohs Compliant: No |Itt Cannon CA3102E22-23SYBF80-05
CIRCULAR, SIZE 22, 8WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 22-23; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: Y; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating41 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E22-23SYBF80-05.

Newark
Datasheet1 page8 years ago
Datasheet68 pages12 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago