ITT / Cannon CA3102E18-8P

Circular Connector, CA, Box Mount Receptacle, 8 Contacts, Solder Pin, Threaded, 18-8
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountCable, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating41 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationStraight
TerminationSolder
Dimensions
Depth34.93 mm
Length40.73 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E18-8P.

Farnell
Datasheet2 pages8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages12 years ago
element14 APAC
Datasheet56 pages18 years ago
Datasheet34 pages12 years ago
Datasheet24 pages13 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-45.07%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102E18-8P.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102E18-8P provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 8 Contacts, Solder Pin, Threaded, 18-8
CIRCULAR, SIZE 18, 8 WAY PIN; Product Range:-; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:8Contacts; Contact
CIRCULAR, SIZE 18 , 8 WAY PIN; Connector Type:Circular Industrial; Series:CA Threaded; Connector Body Material:Aluminium Alloy; Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-8; No. of ;RoHS Compliant: No
CIRCULAR, SIZE18, 8WAY, PIN, THREADED; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 18-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E18-8P.

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountCable, Flanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StylePin
Current Rating41 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationStraight
TerminationSolder
Dimensions
Depth34.93 mm
Length40.73 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E18-8P.

Farnell
Datasheet2 pages8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages12 years ago
element14 APAC
Datasheet56 pages18 years ago
Datasheet34 pages12 years ago
Datasheet24 pages13 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago