📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

ITT / Cannon CA3102E18-4SXB

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 45.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E18-4SXB.

IHS

Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
-54.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ITT / CannonCA20L14S-2S-B
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102E22-10SBF80
Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3102E14S-11SB
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E18-4SXB provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Circular Connector, CA-B, Box Mount Receptacle, 4 Contacts, Solder Socket, Reverse Bayonet, 18-4
CONN RCPT FMALE 4P SILV SLDR CUP
CIRCULAR, SIZE 18, 4WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON