ITT / Cannon CA3101E28-15SX

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 207.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3101E28-15SX.

IHS

Datasheet1 page22 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-22.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonCA3106E36-15S
Circular Connector, CA, Straight Plug, 35 Contacts, Solder Socket, Threaded, 36-15
ITT / CannonCA3106E24A28S
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E28-12SW
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA3101E28-15SX provided by its distributors.

MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Socket, Crimp, Cable Mount |Itt Cannon CA3101E28-15SX
Connector Bayonet Coupling Socket 35 Position Solder Cup Straight Cable Mount 35 Terminal 1 Port
CONN RCPT FMALE 35POS SOLDER CUP
CIRCULAR, SIZE 28, 35WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON