ITT / Cannon CA3100R20-17P

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Solder, Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating41 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R20-17P.

Farnell
Datasheet2 pages8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100R20-17P.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100R20-17P provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Solder, Panel Mount
Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
CONN RCPT MALE 6POS SOLDER CUP
CIRCULAR, SIZE 20 , 6 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-17; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-17; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:6; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating41 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R20-17P.

Farnell
Datasheet2 pages8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago