ITT / Cannon CA3100E36-10PXBF80A176-05

Conn Circular PIN 48 POS Crimp ST Wall Mount 48 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E36-10PXBF80A176-05.

Farnell
Datasheet68 pages12 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
-14.29%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3100E36-10PXBF80A176-05.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3100E36-10PXBF80A176-05 provided by its distributors.

Conn Circular PIN 48 POS Crimp ST Wall Mount 48 Terminal 1 Port Automotive
Circular Connector, Rcpt, 36-10, Flange; Product Range:Ca-B Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:48Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Reverse Bayonet; Insert Rotation:X Rohs Compliant: No |Itt Cannon CA3100E36-10PXBF80A176-05
CIRCULAR, SIZE 36, 48WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 48Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 36-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100E36-10PXBF80A176-05.

Farnell
Datasheet68 pages12 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago