Carling Technologies CA3-B0-22-650-12A-D

Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC
Datasheet

Technical Specifications

Physical
ColorBlack
MountChassis, Panel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating50 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles3
TerminationStud
Voltage Rating240 V
Voltage Rating (AC)277 V
Voltage Rating (DC)125 V
Dimensions
Length57.5 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CA3-B0-22-650-12A-D.

element14 APAC
Datasheet26 pages6 years ago
Electro Sonic
Datasheet28 pages8 years ago
Datasheet26 pages9 years ago
Datasheet26 pages9 years ago
Datasheet24 pages12 years ago
Sager Electronics
Datasheet25 pages2 years ago
Datasheet25 pages2 years ago
Datasheet26 pages3 years ago
Datasheet26 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages7 years ago
Datasheet24 pages11 years ago
Datasheet2 pages18 years ago
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-30.18%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies CA3-B0-22-650-12A-D.

Related Parts

Descriptions

Descriptions of Carling Technologies CA3-B0-22-650-12A-D provided by its distributors.

Circuit Breaker Hydraulic Magnetic 3Pole 50A 250VAC
Circuit Breakers 3-pole, Handle, 50 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934
Product Range:C Series; Current Rating:50A; No. Of Poles:3 Pole; Input Voltage Vac:480Vac; Interrupting Capacity:-; Trip Time:-; Dielectric Strength:- Rohs Compliant: Yes |Carling Technologies CA3-B0-22-650-12A-D

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Technical Specifications

Physical
ColorBlack
MountChassis, Panel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating50 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles3
TerminationStud
Voltage Rating240 V
Voltage Rating (AC)277 V
Voltage Rating (DC)125 V
Dimensions
Length57.5 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CA3-B0-22-650-12A-D.

element14 APAC
Datasheet26 pages6 years ago
Electro Sonic
Datasheet28 pages8 years ago
Datasheet26 pages9 years ago
Datasheet26 pages9 years ago
Datasheet24 pages12 years ago
Sager Electronics
Datasheet25 pages2 years ago
Datasheet25 pages2 years ago
Datasheet26 pages3 years ago
Datasheet26 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages7 years ago
Datasheet24 pages11 years ago
Datasheet2 pages18 years ago
Datasheet9 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
RoHSCompliant