Carling Technologies CA2-B0-34-630-121-D

Hydraulic/Magnetic Circuit Breakers 30 A TWO POLE
Datasheet

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
TerminationStud
Time to Trip20 s
Voltage Rating240 V
Voltage Rating (AC)1.733 V
Voltage Rating (DC)125 V
Dimensions
Height63.5 mm
Length52.37 mm
Width19.18 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CA2-B0-34-630-121-D.

element14 APAC
Datasheet26 pages6 years ago
Newark
Datasheet26 pages9 years ago
Datasheet24 pages10 years ago
Electro Sonic
Datasheet28 pages8 years ago
Datasheet24 pages12 years ago
Datasheet26 pages9 years ago
Sager Electronics
Datasheet25 pages2 years ago
Datasheet25 pages2 years ago
Datasheet26 pages3 years ago
Datasheet26 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages7 years ago
Datasheet24 pages11 years ago
Datasheet9 pages16 years ago
Farnell
Datasheet24 pages12 years ago
element14
Datasheet22 pages16 years ago
Mouser
Datasheet17 pages20 years ago
DigiKey
Datasheet19 pages26 years ago

Inventory History

3 month trend:
-16.98%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies CA2-B0-34-630-121-D.

Related Parts

Descriptions

Descriptions of Carling Technologies CA2-B0-34-630-121-D provided by its distributors.

Hydraulic/Magnetic Circuit Breakers 30 A TWO POLE
Circuit Breaker Hyd/Mag Handle 2P SeriesTrip DC 50/60Hz Med 30A Stud Dual Legend | Carling Technologies CA2-B0-34-630-121-D
Product Range:c Series; Current Rating:30A; No. Of Poles:2 Pole; Input Voltage Vac:480V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:3.75Kv; Circuit Breaker Mounting:panel; Voltage Ac:277V; Voltage Rating Vac:250V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA2-B0-34-630-121-D.

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles2
PackagingBulk
TerminationStud
Time to Trip20 s
Voltage Rating240 V
Voltage Rating (AC)1.733 V
Voltage Rating (DC)125 V
Dimensions
Height63.5 mm
Length52.37 mm
Width19.18 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies CA2-B0-34-630-121-D.

element14 APAC
Datasheet26 pages6 years ago
Newark
Datasheet26 pages9 years ago
Datasheet24 pages10 years ago
Electro Sonic
Datasheet28 pages8 years ago
Datasheet24 pages12 years ago
Datasheet26 pages9 years ago
Sager Electronics
Datasheet25 pages2 years ago
Datasheet25 pages2 years ago
Datasheet26 pages3 years ago
Datasheet26 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet26 pages7 years ago
Datasheet24 pages11 years ago
Datasheet9 pages16 years ago
Farnell
Datasheet24 pages12 years ago
element14
Datasheet22 pages16 years ago
Mouser
Datasheet17 pages20 years ago
DigiKey
Datasheet19 pages26 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant