ITT / Cannon CA06COMPG14S-7PXB01

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions3
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG14S-7PXB01.

Inventory History

3 month trend:
-39.67%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA06COMPG14S-7PXB01.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA06COMPG14S-7PXB01 provided by its distributors.

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
ITT Cannon, CACOM 3C 3#16S PIN PLUG X - CA06COMPG14S-7PXB01
CONN PLUG MALE 3POS SILVER CRIMP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COMPG14S7PXB01

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeBayonet
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions3
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG14S-7PXB01.

Compliance

Environmental Classification
RatingsWaterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago