ITT / Cannon CA06COM-E14S-7P-B

Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
PlatingNickel
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeBayonet
GenderMale
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions3
OrientationStraight
TerminationSolder
Dimensions
Length56 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COM-E14S-7P-B.

element14 APAC
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-2.85%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA06COM-E14S-7P-B.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA06COM-E14S-7P-B provided by its distributors.

Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Circular Connector, CA-COM-B, Straight Plug, 3 Contacts, Solder Pin, Reverse Bayonet, 14S-7
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Crimp, Cable Mount Rohs Compliant: Yes |Itt Cannon CA06COME14S-7PB
CIRCULAR, SIZE 14S, 3WAYS, PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COME14S-7PB
  • CA06COME14S7PB

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
PlatingNickel
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeBayonet
GenderMale
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions3
OrientationStraight
TerminationSolder
Dimensions
Length56 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COM-E14S-7P-B.

element14 APAC
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago