KEMET CA064C331K5GACTU

Cap Ceramic Array 330pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
Dielectric MaterialCeramic
MountSurface Mount
Number of Terminals8
Technical
Capacitance330 pF
Circuit TypeIsolated
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Circuits4
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.2 mm
Height800 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Terminal Pitch800 µm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET CA064C331K5GACTU.

Datasheet20 pages7 years ago
Datasheet18 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET CA064C331K5GACTU.

Related Parts

Descriptions

Descriptions of KEMET CA064C331K5GACTU provided by its distributors.

Cap Ceramic Array 330pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Plastic T/R
CAP ARRAY 330PF 50V NP0 0612
330.pf 50.0V Rohs Compliant: Yes |Kemet CA064C331K5GACTU
OEMs, CMs ONLY (NO BROKERS)
330PF 50V 10% 0612

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
Dielectric MaterialCeramic
MountSurface Mount
Number of Terminals8
Technical
Capacitance330 pF
Circuit TypeIsolated
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Circuits4
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.2 mm
Height800 µm
Height - Seated (Max)889 µm
Length1.6002 mm
Terminal Pitch800 µm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET CA064C331K5GACTU.

Datasheet20 pages7 years ago
Datasheet18 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant