ITT / Cannon CA02COME14S-2P

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount Rohs Compliant: Yes |Itt...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
PlatingNickel
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationSolder
Dimensions
Depth30 mm
Length31.6 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME14S-2P.

Farnell
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet42 pages23 years ago

Inventory History

3 month trend:
-23.46%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA02COME14S-2P.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA02COME14S-2P provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount Rohs Compliant: Yes |Itt Cannon CA02COME14S-2P
ITT Cannon, CAC 4C 4#16S PIN RECP BOX - CA02COME14S-2P
BOX MOUNT RECEPTCL SOLDER 14S- 121572-0451
CONN RCPT MALE 4P SILV SLDR CUP
CIRCULAR, SIZE 14S, 4WAYS, PIN; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingNickel
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
PlatingNickel
Technical
Connector TypeCircular, Receptacle
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
OrientationStraight
TerminationSolder
Dimensions
Depth30 mm
Length31.6 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME14S-2P.

Farnell
Datasheet1 page8 years ago
Datasheet48 pages10 years ago
Datasheet42 pages23 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago