Orion C90-12

Fan cord; 90 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Connector TypePower
Connector Type APower
Current Rating10 A
Number of Conductors2
PackagingBox
Voltage Rating250 V
Wire/Cable TypePower Cord
Dimensions
Cable Length304 mm
Lead Length305 mm
Length304.8 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Orion C90-12.

Future Electronics
Datasheet1 page13 years ago
Datasheet84 pages13 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet4 pages18 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-5.48%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C90-12.

Related Parts

Descriptions

Descriptions of Orion C90-12 provided by its distributors.

Fan cord; 90 deg. head style; number of heads: 1; lead length (inch): 12; blunt cut
Orion Fans C90-12 Fan Power Cord, 90 Deg, 1 Head, 12" Lead Length, Blunt Cut, Black
Fan Power Cord, Right Angle Rcpt, 12"; For Use With:Orion Terminal Type Fans; Voltage Rating:250Vac; Fan Side Connector:Right Angle Receptacle; Current Rating:10A; Cable Length:12"; Product Range:- Rohs Compliant: Yes |Orion Fans C90-12
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • C90-12.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Connector TypePower
Connector Type APower
Current Rating10 A
Number of Conductors2
PackagingBox
Voltage Rating250 V
Wire/Cable TypePower Cord
Dimensions
Cable Length304 mm
Lead Length305 mm
Length304.8 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Orion C90-12.

Future Electronics
Datasheet1 page13 years ago
Datasheet84 pages13 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet4 pages18 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant