Anaren Microwave C8A50Z4B

RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height457.2 µm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave C8A50Z4B.

RFMW
Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Newchip Electronics Limited
Datasheet2 pages2 years ago
Upverter
Datasheet2 pages2 years ago

Inventory History

3 month trend:
-40.04%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave C8A50Z4B.

Descriptions

Descriptions of Anaren Microwave C8A50Z4B provided by its distributors.

RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm
Termination, DC to 6 GHz, 8 W, 2 %, 50 Ohm, BeO
Surface Mount Termination 50 Ohm 8 Watt
TERMINATION, 8W, 50Ohm, DC - 6.
TERMINATION FLANGLESS 50 OHM SMD

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Dimensions
Height457.2 µm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave C8A50Z4B.

RFMW
Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Newchip Electronics Limited
Datasheet2 pages2 years ago
Upverter
Datasheet2 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant