Silicon Labs C8051F338-GM

MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 24-Pin QFN EP
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins24
Technical
Core Architecture8051
Data Bus Width8 b
Frequency25 MHz
Interface2-Wire, I2C, SMBus, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels16
Number of Channels3
Number of Digital IO21
Number of I/Os21
Number of Programmable I/O21
Number of Segments0
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Operating Supply Voltage3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size768 B
Schedule B8542390000
Watchdog TimerYes
Dimensions
Height800 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F338-GM.

SHENGYU ELECTRONICS
Datasheet228 pages0 years ago
iiiC
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-0.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs C8051F338-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs C8051F338-GM provided by its distributors.

MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 24-Pin QFN EP
8051 25 MHz 16 kB LFO 8-bit MCU
MCU, 8BIT, 25MHZ, QFN-EP-24 ROHS COMPLIANT: YES
8-BIT FLASH 25 MHz MICROCONTROLLER QCC24
French Electronic Distributor since 1988

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F338GM

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins24
Technical
Core Architecture8051
Data Bus Width8 b
Frequency25 MHz
Interface2-Wire, I2C, SMBus, SPI, UART, USART
Max Frequency25 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels16
Number of Channels3
Number of Digital IO21
Number of I/Os21
Number of Programmable I/O21
Number of Segments0
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Operating Supply Voltage3 V
Oscillator TypeInternal
PeripheralsPOR, PWM, Temp Sensor, WDT
RAM Size768 B
Schedule B8542390000
Watchdog TimerYes
Dimensions
Height800 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs C8051F338-GM.

SHENGYU ELECTRONICS
Datasheet228 pages0 years ago
iiiC
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant